Part Details for 2SC4081U3HZGT106 by ROHM Semiconductor
Overview of 2SC4081U3HZGT106 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4081U3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3829
|
Newark | Trans, Npn, 50V, 0.15A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SC4081U3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5244 |
|
$0.0620 / $0.3260 | Buy Now |
|
NexGen Digital | 3000 |
|
RFQ | ||
DISTI #
2SC4081U3HZGT106
|
Avnet Asia | Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 200 mW, SOT-323, Surface Mount (Alt: 2SC4081U3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3214702RL
|
element14 Asia-Pacific | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 500 Container: Reel | 10154 |
|
$0.0430 / $0.0681 | Buy Now |
DISTI #
3214702
|
element14 Asia-Pacific | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 10154 |
|
$0.0430 / $0.2341 | Buy Now |
DISTI #
3214702
|
Farnell | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 5244 |
|
$0.0389 / $0.1443 | Buy Now |
DISTI #
3214702RL
|
Farnell | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 5244 |
|
$0.0389 / $0.0565 | Buy Now |
Part Details for 2SC4081U3HZGT106
2SC4081U3HZGT106 CAD Models
2SC4081U3HZGT106 Part Data Attributes:
|
2SC4081U3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4081U3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC4081U3HZGT106
This table gives cross-reference parts and alternative options found for 2SC4081U3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081U3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081T107/Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T107/Q |
2SC4081T107/QR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T107/QR |
2SC4081T107 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T107 |
2SC4081T106 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T106 |
2SC4081T106QS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T106QS |
2SC4081Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081Q |
2SC4081FRAT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081FRAT106Q |
2SC4081 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081 |
2SC4081Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | 2SC4081U3HZGT106 vs 2SC4081Q |
2SC4081T107/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081U3HZGT106 vs 2SC4081T107/QS |