Part Details for 2SC4102U3HZGT106S by ROHM Semiconductor
Overview of 2SC4102U3HZGT106S by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SC4102U3HZGT106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SC4102U3HZGT106SCT-ND
|
DigiKey | TRANS NPN 120V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
2SC4102U3HZGT106S
|
Avnet Americas | High-Voltage Transistor NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3HZGT106S) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-2SC4102U3HZGT10
|
Mouser Electronics | Bipolar Transistors - BJT H. Volt 120V, 50mA UMT3 RoHS: Compliant | 16 |
|
$0.0890 / $0.4200 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT H. Volt 120V, 50mA UMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0892 / $0.0988 | Buy Now |
DISTI #
2SC4102U3HZGT106S
|
Avnet Americas | High-Voltage Transistor NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3HZGT106S) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
2SC4102U3HZGT106S
|
Avnet Americas | High-Voltage Transistor NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3HZGT106S) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
Part Details for 2SC4102U3HZGT106S
2SC4102U3HZGT106S CAD Models
2SC4102U3HZGT106S Part Data Attributes
|
2SC4102U3HZGT106S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102U3HZGT106S
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SC4102U3HZGT106S
This table gives cross-reference parts and alternative options found for 2SC4102U3HZGT106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102U3HZGT106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102S | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3HZGT106S vs 2SC4102S |
2SC4102T106S | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC4102U3HZGT106S vs 2SC4102T106S |
2SC4102T107/S | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3HZGT106S vs 2SC4102T107/S |
2SC4102U3T106S | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3HZGT106S vs 2SC4102U3T106S |