-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 50V 0.15A USM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4116-GR,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin USM Embossed T/R - Tape and Reel (Alt: 2SC4116-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0184 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS NPN 50V 0.15A SC70 | 14089 |
|
$0.0223 / $0.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4116-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4116-GR,LF
Toshiba America Electronic Components
TRANS NPN 50V 0.15A USM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |