Part Details for 2SC4116-GR,LXHF by Toshiba America Electronic Components
Overview of 2SC4116-GR,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4116-GR,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SC4116-GRLXHFCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5928 In Stock |
|
$0.0376 / $0.3200 | Buy Now |
DISTI #
2SC4116-GR,LXHF
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-323 - Tape and Reel (Alt: 2SC4116-GR,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SC4116-GRLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:200-4000 SOT-323 (USM) RoHS: Compliant | 5984 |
|
$0.0380 / $0.3200 | Buy Now |
DISTI #
2SC4116-GR,LXHF
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-323 - Tape and Reel (Alt: 2SC4116-GR,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 2SC4116-GR,LXHF
2SC4116-GR,LXHF CAD Models
2SC4116-GR,LXHF Part Data Attributes:
|
2SC4116-GR,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4116-GR,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |