Part Details for 2SC4134S-TL-E by onsemi
Overview of 2SC4134S-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4134S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4134S-TL-EOSCT-ND
|
DigiKey | TRANS NPN 100V 1A TPFA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
507 In Stock |
|
$0.4034 / $0.6700 | Buy Now |
DISTI #
2SC4134S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 1A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4134S-TL-E) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14490 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Rochester Electronics | 2SC4134 - Small Signal Bipolar Transistor, 1A, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20915 |
|
$0.2310 / $0.2718 | Buy Now |
DISTI #
2SC4134S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 1A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4134S-TL-E) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14490 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
2SC4134S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 1A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4134S-TL-E) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14490 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Flip Electronics | Stock, ship today | 14490 |
|
$0.1600 | RFQ |
Part Details for 2SC4134S-TL-E
2SC4134S-TL-E CAD Models
2SC4134S-TL-E Part Data Attributes
|
2SC4134S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4134S-TL-E
onsemi
Bipolar Transistor, 100V, 1A, Low VCE(sat), NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2SC4134S-TL-E
This table gives cross-reference parts and alternative options found for 2SC4134S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4134S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4134S-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC4134S-TL-E vs 2SC4134S-TL-E |