2SC4134T-TL-E
Description: Bipolar Transistor, 100V, 1A, Low VCE(sat), NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL

Overview of 2SC4134T-TL-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SC4134T-TL-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2SC4134T-TL-E
Avnet Americas Trans GP BJT NPN 100V 1A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4134T-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel 0
RFQ

CAD Models for 2SC4134T-TL-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4134T-TL-E by onsemi

2SC4134T-TL-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Pin Count
3
Manufacturer Package Code
369AH
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
10 W
Surface Mount
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. 2SC4134T-TL-E
    onsemi
    Bipolar Transistor, 100V, 1A, Low VCE(sat), NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
    VS

Related Parts for 2SC4134T-TL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4134T-TL-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4134T-TL-E by onsemi

Select Manufacturer
Which Manufacturer of 2SC4134T-TL-E would you like to use for your alert(s)?
  • Please alert me when 2SC4134T-TL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4134T-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4134T-TL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4134T-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4134T-TL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4134T-TL-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: