-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7661
|
Newark | Transistor, Npn, 100V, 2A, 15W, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:2A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2SC4135S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SC4135S-TL-EOSCT-ND
|
DigiKey | TRANS NPN 100V 2A TPFA Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
179 In Stock |
|
$0.5452 / $0.9100 | Buy Now |
DISTI #
70465718
|
RS | ON Semi 2SC4135S-TL-E NPN Bipolar Transistor, 2 A, 100 V, 3-Pin TP-FA | ON Semiconductor 2SC4135S-TL-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | 478 |
|
$0.4996 / $1.2490 | Buy Now | |
|
Rochester Electronics | 2SC4135 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1472 |
|
$0.3123 / $0.3674 | Buy Now |
DISTI #
3615216
|
Farnell | TRANSISTOR, NPN, 100V, 2A, 15W, TO-252 RoHS: Compliant Min Qty: 700 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5614 | Buy Now |
|
Flip Electronics | Stock, ship today | 700 |
|
$0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4135S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4135S-TL-E
onsemi
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SC4135S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4135S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4135S-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC4135S-TL-E vs 2SC4135S-TL-E |