Part Details for 2SC4487S-AN by onsemi
Overview of 2SC4487S-AN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4487S-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4037
|
Newark | 2Sc4487S-An, Single Bipolar Transistors |Onsemi 2SC4487S-AN Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-2SC4487S-AN-488-ND
|
DigiKey | TRANS NPN 50V 0.3A 3NMP Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
307371 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | 2SC4487 - Bipolar Transistor, 50V, 3A, Low VCE, PNP Single NMP hFE = 140-280 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 307371 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4181825
|
Farnell | 2SC4487S-AN, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 307371 |
|
$0.1981 | Buy Now |
Part Details for 2SC4487S-AN
2SC4487S-AN CAD Models
2SC4487S-AN Part Data Attributes:
|
2SC4487S-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4487S-AN
onsemi
Bipolar Transistor, 50V, 3A, Low VCE(sat), PNP Single NMP hFE = 140-280, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NMP (Taping) | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SC4487S-AN
This table gives cross-reference parts and alternative options found for 2SC4487S-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4487S-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4487S-AN | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC4487S-AN vs 2SC4487S-AN |