Part Details for 2SC4519-5-TB-E by onsemi
Overview of 2SC4519-5-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4519-5-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4519-5-TB-E-ND
|
DigiKey | BIP NPN 0.5A 45V Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 2SC4519 - Bipolar NPN Transistor, 0.5A 45V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip1Cloud | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin Case CP | 15000 |
|
RFQ | |
DISTI #
4181833
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 6000 |
|
$0.1594 | Buy Now |