There are no models available for this part yet.
Overview of 2SC4553-AZ by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4553-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
CAD Models for 2SC4553-AZ by NEC Electronics Group
Part Data Attributes for 2SC4553-AZ by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
7.5 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
150
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 2SC4553-AZ
This table gives cross-reference parts and alternative options found for 2SC4553-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4553-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4553 | 7.5A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3 | Renesas Electronics Corporation | 2SC4553-AZ vs 2SC4553 |
2SC4553-AZ | Bipolar Power Transistors, MP-45F, / | Renesas Electronics Corporation | 2SC4553-AZ vs 2SC4553-AZ |
2SC4553 | Power Bipolar Transistor, 7.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | NEC Electronics Group | 2SC4553-AZ vs 2SC4553 |
Related Parts for 2SC4553-AZ
-
2SC4495Power Bipolar Transistors
-
2N4930Small Signal Bipolar Transistors
-
2SJ370Power Field-Effect Transistors
-
2N7002TB_R1_00001Small Signal Field-Effect Transistors
-
232Fixed Resistors
-
2EZ20D5Zener Diodes
-
2N711Other Transistors
-
2N1802Silicon Controlled Rectifiers
-
2850Terminals and Terminal Blocks