Part Details for 2SC5398 by Mitsubishi Electric
Overview of 2SC5398 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2SC5398
2SC5398 CAD Models
2SC5398 Part Data Attributes
|
2SC5398
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC5398
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SC5398
This table gives cross-reference parts and alternative options found for 2SC5398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4155-T13-1Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-62, 3 PIN | Mitsubishi Electric | 2SC5398 vs 2SC4155-T13-1Q |
2SC4155-T11-1Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 2SC5398 vs 2SC4155-T11-1Q |
2SC4266 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Mitsubishi Electric | 2SC5398 vs 2SC4266 |
2SC5658M3T5G | NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL | onsemi | 2SC5398 vs 2SC5658M3T5G |
2SC3928-T12-1Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Mitsubishi Electric | 2SC5398 vs 2SC3928-T12-1Q |
2SC5658K3T5G | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 631AA-01, 3 PIN | onsemi | 2SC5398 vs 2SC5658K3T5G |
2SC4155-11-1Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 2SC5398 vs 2SC4155-11-1Q |
2SC4155-13-1Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-62, 3 PIN | Mitsubishi Electric | 2SC5398 vs 2SC4155-13-1Q |