Part Details for 2SC5658RM3T5G by onsemi
Overview of 2SC5658RM3T5G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5658RM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9228
|
Newark | Ss General Purpose Npn Rohs Compliant: Yes |Onsemi 2SC5658RM3T5G Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
52R8952
|
Newark | Small Signal General Purpose Npn Transistor/ Reel |Onsemi 2SC5658RM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
2SC5658RM3T5GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT723 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10394 In Stock |
|
$0.0362 / $0.3700 | Buy Now |
DISTI #
2SC5658RM3T5G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: 2SC5658RM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
863-2SC5658RM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SS GENERAL PURPOSE NPN RoHS: Compliant | 440 |
|
$0.0400 / $0.3700 | Buy Now |
DISTI #
V36:1790_07311177
|
Arrow Electronics | Trans GP BJT NPN 50V 0.15A 260mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks Date Code: 2410 | Americas - 8000 |
|
$0.0354 / $0.0436 | Buy Now |
DISTI #
V72:2272_07311177
|
Arrow Electronics | Trans GP BJT NPN 50V 0.15A 260mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2327 Container: Cut Strips | Americas - 508 |
|
$0.0515 / $0.3325 | Buy Now |
DISTI #
V79:2366_23248364
|
Arrow Electronics | Trans GP BJT NPN 50V 0.15A 260mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 309 |
|
$0.0202 | Buy Now |
|
Future Electronics | 2SC5658RM3 Series NPN 50 V 0.15 A Surface Mount Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Future Electronics | 2SC5658RM3 Series NPN 50 V 0.15 A Surface Mount Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
Part Details for 2SC5658RM3T5G
2SC5658RM3T5G CAD Models
2SC5658RM3T5G Part Data Attributes:
|
2SC5658RM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5658RM3T5G
onsemi
Small Signal General Purpose NPN Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.26 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |