2SC5706-TL-H
Description: Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, HALOGEN AND LEAD FREE, SC-63, TP-FA, 3/2 PIN

Overview of 2SC5706-TL-H by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC5706-TL-H by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC5706-TL-H by SANYO Semiconductor Co Ltd

2SC5706-TL-H
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
HALOGEN AND LEAD FREE, SC-63, TP-FA, 3/2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
400 MHz
Turn-off Time-Max (toff)
320 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2SC5706-TL-H
    SANYO Semiconductor Co Ltd
    Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, HALOGEN AND LEAD FREE, SC-63, TP-FA, 3/2 PIN
    VS

Related Parts for 2SC5706-TL-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5706-TL-H by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5706-TL-H by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 2SC5706-TL-H would you like to use for your alert(s)?
  • Please alert me when 2SC5706-TL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC5706-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5706-TL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC5706-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5706-TL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5706-TL-H by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: