Part Details for 2SC5712(TE12L,ZF) by Toshiba America Electronic Components
Overview of 2SC5712(TE12L,ZF) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5712(TE12L,ZF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76464108
|
Verical | 2SC5712(TE12L,ZF) Min Qty: 317 Package Multiple: 1 Date Code: 2201 | Americas - 7000 |
|
$0.2181 / $0.2477 | Buy Now |
|
Quest Components | 5600 |
|
$0.2135 / $0.6100 | Buy Now | |
|
CHIPMALL.COM LIMITED | 7000 |
|
$0.1652 / $0.2213 | Buy Now |
Part Details for 2SC5712(TE12L,ZF)
2SC5712(TE12L,ZF) CAD Models
2SC5712(TE12L,ZF) Part Data Attributes:
|
2SC5712(TE12L,ZF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5712(TE12L,ZF)
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |