Part Details for 2SC5808-E by onsemi
Overview of 2SC5808-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5808-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4104
|
Newark | 2Sc5808-E, Single Bipolar Transistors |Onsemi 2SC5808-E Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5590 | Buy Now |
DISTI #
2156-2SC5808-E-ND
|
DigiKey | BIP NPN 2.5A 8700V Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11500 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | 2SC5808 - Bipolar NPN Transistor, 2.5A 8700V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11500 |
|
$0.2901 / $0.3413 | Buy Now |