Part Details for 2SC5876U3T106R by ROHM Semiconductor
Overview of 2SC5876U3T106R by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5876U3T106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82119040
|
Verical | 0 Min Qty: 339 Package Multiple: 1 Date Code: 2420 | Americas - 1395 |
|
$0.0839 / $0.0911 | Buy Now |
DISTI #
2SC5876U3T106R
|
Avnet Silica | (Alt: 2SC5876U3T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902186124
|
Chip1Stop | NPN, SOT-323, 60V 0.5A, 中電力増幅用トランジスタ RoHS: Compliant pbFree: No Container: Cut Tape | 1395 |
|
$0.0681 / $0.0851 | Buy Now |
Part Details for 2SC5876U3T106R
2SC5876U3T106R CAD Models
2SC5876U3T106R Part Data Attributes
|
2SC5876U3T106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5876U3T106R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2SC5876U3T106R
This table gives cross-reference parts and alternative options found for 2SC5876U3T106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5876U3T106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5876T106R | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, 3 PIN | ROHM Semiconductor | 2SC5876U3T106R vs 2SC5876T106R |