Part Details for 2SCR372PFRAT100Q by ROHM Semiconductor
Overview of 2SCR372PFRAT100Q by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2SCR372PFRAT100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SCR372PFRAT100QCT-ND
|
DigiKey | TRANS NPN 120V 0.7A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2575 / $0.7800 | Buy Now |
DISTI #
2SCR372PFRAT100Q
|
Avnet Americas | Transistor GP BJT NPN 120V 700mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR372PFRAT100Q) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2678 / $0.3049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2750 | Buy Now |