Part Details for 2SCR375P5T100R by ROHM Semiconductor
Overview of 2SCR375P5T100R by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SCR375P5T100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SCR375P5T100RCT-ND
|
DigiKey | TRANS NPN 120V 1.5A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
958 In Stock |
|
$0.2137 / $0.6500 | Buy Now |
DISTI #
2SCR375P5T100R
|
Avnet Americas | NPN 120V 1.5A Medium Power Transistor, MPT3, SOT-89 - Tape and Reel (Alt: 2SCR375P5T100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2223 / $0.2531 | Buy Now |
DISTI #
755-2SCR375P5T100R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3 RoHS: Compliant | 208 |
|
$0.2130 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
DISTI #
2SCR375P5T100R
|
Avnet Asia | NPN 120V 1.5A Medium Power Transistor, MPT3, SOT-89 (Alt: 2SCR375P5T100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SCR375P5T100R
2SCR375P5T100R CAD Models
2SCR375P5T100R Part Data Attributes
|
2SCR375P5T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR375P5T100R
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |