Part Details for 2SCR544R by Diotec Semiconductor AG
Overview of 2SCR544R by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2SCR544R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2SCR544RCT-ND
|
DigiKey | BJT SOT23 80V 2500MA NPN 1W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2990 In Stock |
|
$0.0482 / $0.4000 | Buy Now |
DISTI #
637-2SCR544R
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 80V, 2500mA, NPN RoHS: Compliant | 2980 |
|
$0.0550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 80V - 2500mA - NPN RoHS: Compliant | 3000 Factory Stock |
|
$0.0420 / $0.0509 | Buy Now |
DISTI #
2SCR544R-DIO
|
TME | Transistor: NPN, bipolar, 80V, 2.5A, 500mW, SOT23 Min Qty: 10 | 4650 |
|
$0.0563 / $0.0856 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 80V - 2500mA - NPN RoHS: Compliant | 3000 Factory Stock |
|
$0.0420 / $0.0509 | Buy Now |
Part Details for 2SCR544R
2SCR544R CAD Models
2SCR544R Part Data Attributes
|
2SCR544R
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2SCR544R
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-03 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Base Capacitance-Max | 16 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz | |
VCEsat-Max | 0.3 V |