There are no models available for this part yet.
Overview of 2SCRC41CT116S by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 2SCRC41CT116S by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-2SCRC41CT116SCT-ND
|
DigiKey | TRANS NPN 120V 0.05A SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2665 In Stock |
|
$0.0850 / $0.5500 | Buy Now | |
DISTI #
2SCRC41CT116S
|
Avnet Americas | - Tape and Reel (Alt: 2SCRC41CT116S) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now | |
DISTI #
755-2SCRC41CT116S
|
Mouser Electronics | Bipolar Transistors - BJT -120V, -50mA H. Volt Amplifier RoHS: Compliant | 0 |
|
$0.0850 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0850 | Buy Now |
CAD Models for 2SCRC41CT116S by ROHM Semiconductor
Part Data Attributes for 2SCRC41CT116S by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-01-24
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
270
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
140 MHz
|
VCEsat-Max
|
0.5 V
|