Part Details for 2SD1047E by Taitron Components Inc
Overview of 2SD1047E by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1047E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transistor (NPN) - 140V - hFE=100-200/1.0A - Vce(sat)<=2.5V/5.0A - TO-3P Package. |
3 In Stock |
|
$1.0100 / $1.3000 | Buy Now |
|
Master Electronics | Power Transistor (NPN) - 140V - hFE=100-200/1.0A - Vce(sat)<=2.5V/5.0A - TO-3P Package. |
3 In Stock |
|
$1.0100 / $1.3000 | Buy Now |