Part Details for 2SD1297 by Renesas Electronics Corporation
Overview of 2SD1297 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1297
2SD1297 CAD Models
2SD1297 Part Data Attributes
|
2SD1297
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1297
Renesas Electronics Corporation
TRANSISTOR,BJT,DARLINGTON,NPN,100V V(BR)CEO,25A I(C),TO-247VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |