Part Details for 2SD1347S by Rochester Electronics LLC
Overview of 2SD1347S by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1347S
2SD1347S CAD Models
2SD1347S Part Data Attributes:
|
2SD1347S
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2SD1347S
Rochester Electronics LLC
3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD1347S
This table gives cross-reference parts and alternative options found for 2SD1347S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1347S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1347-S | 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | Rochester Electronics LLC | 2SD1347S vs 2SD1347-S |
2SD1347S | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SD1347S vs 2SD1347S |
2SD1347-S | 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1347S vs 2SD1347-S |
2SD1347-S | 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Electric Co Ltd | 2SD1347S vs 2SD1347-S |
2SD1347S | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1347S vs 2SD1347S |