Part Details for 2SD1623T-TD-E by onsemi
Overview of 2SD1623T-TD-E by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1623T-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6868
|
Newark | Transistor, Npn, 50V, 2A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:2A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1623T-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.3020 / $0.6150 | Buy Now |
DISTI #
65T2516
|
Newark | Bip Tr 50 V 2A Vce(Sat), 0.4V Max. Npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SD1623T-TD-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2180 | Buy Now |
DISTI #
2SD1623T-TD-EOSCT-ND
|
DigiKey | TRANS NPN 50V 2A PCP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22 In Stock |
|
$0.1580 / $0.5600 | Buy Now |
DISTI #
2SD1623T-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1623T-TD-E) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 153000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
2SD1623T-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1623T-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.1567 / $0.1871 | Buy Now |
DISTI #
863-2SD1623T-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 2A 50V RoHS: Compliant | 2000 |
|
$0.1580 / $0.4800 | Buy Now |
DISTI #
V72:2272_07277048
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2117 Container: Cut Strips | Americas - 8 |
|
$0.1621 | Buy Now |
|
Rochester Electronics | 2SD1623 - Small Signal Bipolar Transistor, 2A, 50V, NPN, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 464775 |
|
$0.1567 / $0.1843 | Buy Now |
DISTI #
2SD1623T-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1623T-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.1567 / $0.1871 | Buy Now |
DISTI #
2SD1623T-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1623T-TD-E) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 153000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
Part Details for 2SD1623T-TD-E
2SD1623T-TD-E CAD Models
2SD1623T-TD-E Part Data Attributes:
|
2SD1623T-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1623T-TD-E
onsemi
Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single PCP hFE 200-400, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |