Part Details for 2SD1782 by Changjiang Electronics Tech (CJ)
Results Overview of 2SD1782 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1782 Information
2SD1782 by Changjiang Electronics Tech (CJ) is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 200mW 120@100mA,3V 500mA NPN SOT-23 Bipolar BJT ROHS | 2202 |
|
$0.0135 / $0.0263 | Buy Now |
|
LCSC | 80V 200mW 120100mA3V 500mA NPN SOT-23 Bipolar (BJT) ROHS | 2242 |
|
$0.0141 / $0.0274 | Buy Now |