Part Details for 2SD1782KFRAT146Q by ROHM Semiconductor
Results Overview of 2SD1782KFRAT146Q by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1782KFRAT146Q Information
2SD1782KFRAT146Q by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1782KFRAT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5870
|
Newark | Transistor, Aec-Q101, Npn, 80V, 0.5A, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:120Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SD1782KFRAT146Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1941 |
|
$0.1510 / $0.5700 | Buy Now |
Part Details for 2SD1782KFRAT146Q
2SD1782KFRAT146Q CAD Models
2SD1782KFRAT146Q Part Data Attributes
|
2SD1782KFRAT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1782KFRAT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD1782KFRAT146Q
This table gives cross-reference parts and alternative options found for 2SD1782KFRAT146Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1782KFRAT146Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD1782KT146 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1782KFRAT146Q vs 2SD1782KT146 |
2SD1782KT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1782KFRAT146Q vs 2SD1782KT147 |
2SD1782KT147/Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1782KFRAT146Q vs 2SD1782KT147/Q |
2SD1782KR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1782KFRAT146Q vs 2SD1782KR |
2SD1782KFRAT146 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | 2SD1782KFRAT146Q vs 2SD1782KFRAT146 |