Part Details for 2SD1782KT146Q by ROHM Semiconductor
Results Overview of 2SD1782KT146Q by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1782KT146Q Information
2SD1782KT146Q by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1782KT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3468
|
Newark | Transistor, Npn, 80V, Sc-59, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:120Mhz Rohs Compliant: Yes |Rohm 2SD1782KT146Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 / $0.4580 | Buy Now |
DISTI #
2SD1782KT146Q
|
TME | Transistor: NPN, bipolar, 80V, 0.5A, 200mW, SC59,SOT346 Min Qty: 1 | 0 |
|
$0.0760 / $0.3480 | RFQ |
DISTI #
C1S625900124838
|
Chip1Stop | Trans GP BJT NPN 80V 0.5A 3-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 192 |
|
$0.1970 / $0.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V 200mW 120@100mA,3V 500mA NPN TO-236-3SOT-23-3 Bipolar BJT ROHS | 2762 |
|
$0.0408 / $0.0758 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 662 |
|
$0.1290 / $0.4940 | Buy Now |
|
LCSC | 80V 200mW 120100mA3V 500mA NPN TO-236-3(SOT-23-3) Bipolar (BJT) ROHS | 2762 |
|
$0.0425 / $0.0790 | Buy Now |
Part Details for 2SD1782KT146Q
2SD1782KT146Q CAD Models
2SD1782KT146Q Part Data Attributes
|
2SD1782KT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1782KT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SD1782KT146Q
This table gives cross-reference parts and alternative options found for 2SD1782KT146Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1782KT146Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSTA06T247 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | 2SD1782KT146Q vs MMSTA06T247 |
PMBTA06/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | 2SD1782KT146Q vs PMBTA06/T3 |
SMBTA06E6327 | Infineon Technologies AG | $0.0585 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1782KT146Q vs SMBTA06E6327 |
MMBTA06 | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 2SD1782KT146Q vs MMBTA06 |
PMBTA06T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | 2SD1782KT146Q vs PMBTA06T/R |
MMBTA06-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | 2SD1782KT146Q vs MMBTA06-AU_R2_000A1 |
MMBTA06_D87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | 2SD1782KT146Q vs MMBTA06_D87Z |
MMBTA06-TP | Micro Commercial Components | $0.0329 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 2SD1782KT146Q vs MMBTA06-TP |
MMBTA06-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | 2SD1782KT146Q vs MMBTA06-TP-HF |
SMMBTA06LT3G | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | 2SD1782KT146Q vs SMMBTA06LT3G |