Part Details for 2SD1802S-TL-E by onsemi
Overview of 2SD1802S-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1802S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70341691
|
RS | ON Semi 2SD1802S-TL-E NPN Bipolar Transistor, 3 A, 50 V, 3-Pin TP-FA | ON Semiconductor 2SD1802S-TL-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.4100 | RFQ |
|
Bristol Electronics | 2022 |
|
RFQ | ||
|
Quest Components | 1617 |
|
$0.3396 / $0.8490 | Buy Now | |
|
Rochester Electronics | 2SD1802 - Small Signal Bipolar Transistor, 3A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 24500 |
|
$0.2123 / $0.2498 | Buy Now |
DISTI #
2SD1802S-TL-E
|
TME | Transistor: NPN, bipolar, 50V, 3A, 1W, TO252 Min Qty: 1 | 0 |
|
$0.2470 / $0.7520 | RFQ |
|
Flip Electronics | Stock, ship today | 580 |
|
$0.1400 | RFQ |
Part Details for 2SD1802S-TL-E
2SD1802S-TL-E CAD Models
2SD1802S-TL-E Part Data Attributes
|
2SD1802S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1802S-TL-E
onsemi
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 140-280, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |