Part Details for 2SD1803 by onsemi
Overview of 2SD1803 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1803
2SD1803 CAD Models
2SD1803 Part Data Attributes:
|
2SD1803
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803
onsemi
TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SD1803
This table gives cross-reference parts and alternative options found for 2SD1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1803Q | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1803 vs 2SD1803Q |
2SD1803Q | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1803 vs 2SD1803Q |
2SD1803 | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1803 vs 2SD1803 |
2SD1803 | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1803 vs 2SD1803 |
2SD1803R | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1803 vs 2SD1803R |