Part Details for 2SD1803S-E by onsemi
Overview of 2SD1803S-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SD1803S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9093
|
Newark | Transistor, Bipolar, Npn, 50V, 5A/To-251, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:5A, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2SD1803S-E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_25549083
|
Arrow Electronics | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 94 |
|
$0.5155 / $0.6691 | Buy Now |
DISTI #
V99:2348_07310888
|
Arrow Electronics | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1612 | Americas - 12 |
|
$0.7442 / $1.4012 | Buy Now |
DISTI #
54286985
|
Verical | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag Min Qty: 17 Package Multiple: 1 Date Code: 1904 | Americas - 94 |
|
$0.5155 / $0.6216 | Buy Now |
DISTI #
29000257
|
Verical | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag Min Qty: 11 Package Multiple: 1 Date Code: 1612 | Americas - 12 |
|
$0.7442 / $1.1424 | Buy Now |
|
Rochester Electronics | 2SD1803 - NPN Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 34268 |
|
$0.5588 / $0.6574 | Buy Now |
DISTI #
C1S722000170535
|
Chip1Stop | Trans GP BJT NPN 50V 5A 3-Pin(3+Tab) TP T/R RoHS: Compliant pbFree: Yes Container: Bulk | 45 |
|
$0.7240 / $0.8590 | Buy Now |
DISTI #
3615238
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Pack | 35768 |
|
$0.8920 | Buy Now |
|
Flip Electronics | Stock, ship today | 972 |
|
$0.5200 | RFQ |
Part Details for 2SD1803S-E
2SD1803S-E CAD Models
2SD1803S-E Part Data Attributes
|
2SD1803S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803S-E
onsemi
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 60 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.55 V |