Part Details for 2SD1803S-TL-E by onsemi
Overview of 2SD1803S-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SD1803S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4159
|
Newark | Transistor, Bipolar, Npn, 50V, 5A-To-252 |Onsemi 2SD1803S-TL-E Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.5040 | Buy Now |
DISTI #
07W7703
|
Newark | Bip Npn 5A 50V/Reel Rohs Compliant: Yes |Onsemi 2SD1803S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | 2SD1803 - Bipolar Transistor, 50V, 5A, Low VCE, (PNP)NPN Single TP/TP-FA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19900 |
|
$0.3259 / $0.3834 | Buy Now |
|
Chip1Cloud | TRANS NPN 50V 5A TP-FA | 51800 |
|
RFQ | |
DISTI #
4182011
|
Farnell | TRANSISTOR, BIPOLAR, NPN, 50V, 5A-TO-252 RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 19900 |
|
$0.5068 | Buy Now |
|
Flip Electronics | Stock, ship today | 2100 |
|
$0.2200 | RFQ |
Part Details for 2SD1803S-TL-E
2SD1803S-TL-E CAD Models
2SD1803S-TL-E Part Data Attributes
|
2SD1803S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803S-TL-E
onsemi
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 60 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.55 V |