Part Details for 2SD1803T-H by onsemi
Overview of 2SD1803T-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SD1803T-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4162
|
Newark | 2Sd1803T-H, Single Bipolar Transistors |Onsemi 2SD1803T-H Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
|
Rochester Electronics | 2SD1803 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 72500 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
4182014
|
Farnell | 2SD1803T-H, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 72500 |
|
$0.3946 | Buy Now |
Part Details for 2SD1803T-H
2SD1803T-H CAD Models
2SD1803T-H Part Data Attributes
|
2SD1803T-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803T-H
onsemi
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 60 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.55 V |