Part Details for 2SD1803T-TL-H by onsemi
Overview of 2SD1803T-TL-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SD1803T-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4606
|
Newark | Transistor, Npn, 50V, 5A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:20W, Dc Collector Current:5A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1803T-TL-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 168 |
|
$0.6450 / $1.2200 | Buy Now |
DISTI #
07W7708
|
Newark | Bipolar Transistor, Npn, 50 V, 5.0 A/ Reel Rohs Compliant: Yes |Onsemi 2SD1803T-TL-H Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5670 | Buy Now |
DISTI #
2SD1803T-TL-HOSCT-ND
|
DigiKey | TRANS NPN 50V 5A TP-FA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$0.4123 / $1.1000 | Buy Now |
DISTI #
2SD1803T-TL-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1803T-TL-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 1400 Factory Stock |
|
$0.4082 / $0.4872 | Buy Now |
DISTI #
863-2SD1803T-TL-H
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 5A 50V RoHS: Compliant | 796 |
|
$0.4120 / $1.1000 | Buy Now |
DISTI #
V36:1790_07297579
|
Arrow Electronics | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Date Code: 2245 | Americas - 700 |
|
$0.3945 / $0.5543 | Buy Now |
DISTI #
70341693
|
RS | ON Semi 2SD1803T-TL-H NPN Bipolar Transistor, 5 A, 50 V, 3-Pin TP-FA | ON Semiconductor 2SD1803T-TL-H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
DISTI #
69806904
|
Verical | Trans GP BJT NPN 50V 5A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 700 Package Multiple: 700 Date Code: 2245 | Americas - 700 |
|
$0.3945 / $0.5543 | Buy Now |
|
Rochester Electronics | 2SD1803 - Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$0.4081 / $0.4801 | Buy Now |
DISTI #
2SD1803T-TL-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1803T-TL-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 1400 Factory Stock |
|
$0.4082 / $0.4872 | Buy Now |
Part Details for 2SD1803T-TL-H
2SD1803T-TL-H CAD Models
2SD1803T-TL-H Part Data Attributes
|
2SD1803T-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803T-TL-H
onsemi
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 60 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.55 V |