Part Details for 2SD1804T-E by onsemi
Overview of 2SD1804T-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1804T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4165
|
Newark | 2Sd1804 - Bipolar Npn Transistor, 8A 50V |Onsemi 2SD1804T-E Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4930 | Buy Now |
DISTI #
2156-2SD1804T-E-ND
|
DigiKey | BIP NPN 8A 50V Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1946 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | 2SD1804 - Bipolar NPN Transistor, 8A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1946 |
|
$0.3191 / $0.3754 | Buy Now |
DISTI #
4182018
|
Farnell | 2SD1804 - BIPOLAR NPN TRANSISTOR, 8A 50V RoHS: Compliant Min Qty: 972 Lead time: 3 Weeks, 1 Days Container: Each | 1946 |
|
$0.3677 | Buy Now |