Part Details for 2SD1805F-E by onsemi
Overview of 2SD1805F-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1805F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4167
|
Newark | 2Sd1805F-E, Single Bipolar Transistors |Onsemi 2SD1805F-E Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | 2SD1805 - Small Signal Bipolar Transistor, 5A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 76000 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
4182020
|
Farnell | 2SD1805F-E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 76000 |
|
$0.2861 | Buy Now |
Part Details for 2SD1805F-E
2SD1805F-E CAD Models
2SD1805F-E Part Data Attributes:
|
2SD1805F-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1805F-E
onsemi
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 2SD1805F-E
This table gives cross-reference parts and alternative options found for 2SD1805F-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1805F-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1805F-TL | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805F-E vs 2SD1805F-TL |
2SD1805F | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805F-E vs 2SD1805F |