There are no models available for this part yet.
Overview of 2SD1816S-TL-HQ by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SD1816S-TL-HQ by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK4172
|
Newark | Each |Onsemi 2SD1816S-TL-HQ RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5780 | Buy Now | |
DISTI #
2156-2SD1816S-TL-HQ-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66398 In Stock |
|
$0.4100 | Buy Now | |
DISTI #
2SD1816S-TL-HQ
|
Avnet Americas | - Tape and Reel (Alt: 2SD1816S-TL-HQ) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 66398 Partner Stock |
|
$0.3482 / $0.4156 | Buy Now | |
Rochester Electronics | 2SD1816 - Small Signal Bipolar Transistor, 4A, 100V, NPN, TO-252 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 66398 |
|
$0.3481 / $0.4095 | Buy Now |