Part Details for 2SD1936U-AC by onsemi
Overview of 2SD1936U-AC by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1936U-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4187
|
Newark | 2Sd1936U-Ac, Single Bipolar Transistors |Onsemi 2SD1936U-AC Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-2SD1936U-AC-ND
|
DigiKey | BIP NPN 0.8A 15V Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 2SD1936 - Bipolar NPN Transistor, 0.8A 15V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65000 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4182047
|
Farnell | 2SD1936U-AC, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 65000 |
|
$0.1495 | Buy Now |