Part Details for 2SD1952 by NEC Electronics America Inc
Overview of 2SD1952 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1952
2SD1952 CAD Models
2SD1952 Part Data Attributes:
|
2SD1952
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SD1952
NEC Electronics America Inc
Small Signal Bipolar Transistor, 3A I(C), 16V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2SD1952
This table gives cross-reference parts and alternative options found for 2SD1952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1952-T2 | Small Signal Bipolar Transistor, 3A I(C), 16V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 2SD1952 vs 2SD1952-T2 |
2SD1952-T1 | Small Signal Bipolar Transistor, 3A I(C), 16V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 2SD1952 vs 2SD1952-T1 |