Part Details for 2SD2097 by ROHM Semiconductor
Overview of 2SD2097 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2097
2SD2097 CAD Models
2SD2097 Part Data Attributes:
|
2SD2097
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2097
ROHM Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | ROHM 2SD2097 NPN Bipolar Transistor, 5 A, 20 V, 3-Pin ATV | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2019-05-23 14:45:06 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO |