Part Details for 2SD300C17A2C by Power Integrations
Overview of 2SD300C17A2C by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2SD300C17A2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD300C17A2C
|
Avnet Americas | Power Module Dual-CH High-Quality Driver Core 14 to 16V -0.5V to 16.5V - Bulk (Alt: 2SD300C17A2C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6080 / $152.4960 | Buy Now |
DISTI #
869-2SD300C17A2C
|
Mouser Electronics | Gate Drivers Conformal Coded PI Gate Driver Only RoHS: Compliant | 0 |
|
$166.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$103.3200 | Buy Now |
DISTI #
2SD300C17A2C
|
EBV Elektronik | Power Module Dual-CH High-Quality Driver Core 14 to 16V -0.5V to 16.5V (Alt: 2SD300C17A2C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SD300C17A2C
2SD300C17A2C CAD Models
2SD300C17A2C Part Data Attributes
|
2SD300C17A2C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2SD300C17A2C
Power Integrations
HALF BRDG BASED IGBT DRIVER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |