Part Details for 2SD438E-MP-AE by onsemi
Overview of 2SD438E-MP-AE by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD438E-MP-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4203
|
Newark | Each |Onsemi 2SD438E-MP-AE Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-2SD438E-MP-AE-ND
|
DigiKey | BIP NPN 0.7A 80V Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | 2SD438E - Bipolar NPN Transistor, 0.7A 80V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.0581 / $0.0683 | Buy Now |