There are no models available for this part yet.
Overview of 2SD613E by Mospec Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SD613E by Mospec Semiconductor Corp
Part Data Attributes for 2SD613E by Mospec Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MOSPEC SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
6 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
40 W
|
Surface Mount
|
NO
|
Transition Frequency-Nom (fT)
|
5 MHz
|