Datasheets
2SD669A by:

1500mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126MOD, 3 PIN

Part Details for 2SD669A by Renesas Electronics Corporation

Overview of 2SD669A by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SD669A

2SD669A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD669A Part Data Attributes

2SD669A Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2SD669A Renesas Electronics Corporation 1500mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126MOD, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SIP
Package Description TO-126MOD, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 160 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 140 MHz

Alternate Parts for 2SD669A

This table gives cross-reference parts and alternative options found for 2SD669A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD669A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SD669A Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126MOD, 3 PIN Hitachi Ltd 2SD669A vs 2SD669A
Part Number Description Manufacturer Compare
2SD669A Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126MOD, 3 PIN Hitachi Ltd 2SD669A vs 2SD669A

2SD669A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD669A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD669A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SD669A would you like to use for your alert(s)?
  • Please alert me when 2SD669A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD669A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD669A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD669A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD669A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD669A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: