2SD863F
Description: Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN

Overview of 2SD863F by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SD863F by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD863F by SANYO Semiconductor Co Ltd

2SD863F
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
MP, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. 2SD863F
    SANYO Semiconductor Co Ltd
    Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN
    VS

Alternate Parts for 2SD863F

This table gives cross-reference parts and alternative options found for 2SD863F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD863F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD863-F 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN SANYO Semiconductor Co Ltd 2SD863F vs 2SD863-F
2SD863F TRANSISTOR 1000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN, BIP General Purpose Small Signal onsemi 2SD863F vs 2SD863F
2SD863F 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN SANYO Electric Co Ltd 2SD863F vs 2SD863F
2SD863-F Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN SANYO Electric Co Ltd 2SD863F vs 2SD863-F
Part Number Description Manufacturer Compare
2SC2856 Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 Hitachi Ltd 2SD863F vs 2SC2856
MPS6726 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN Rochester Electronics LLC 2SD863F vs MPS6726
2SC1959Y-BP 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2SD863F vs 2SC1959Y-BP
2SA1246T Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN SANYO Electric Co Ltd 2SD863F vs 2SA1246T
2SD863F 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN SANYO Electric Co Ltd 2SD863F vs 2SD863F
2SB647A Small Signal Bipolar Transistor, 1A I(C), PNP, TO-92MOD, 3 PIN Hitachi Ltd 2SD863F vs 2SB647A
MPSW05 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE Motorola Mobility LLC 2SD863F vs MPSW05
2SA1246T Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN SANYO Semiconductor Co Ltd 2SD863F vs 2SA1246T
MPSW05G 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN Rochester Electronics LLC 2SD863F vs MPSW05G
2SA778K SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SD863F vs 2SA778K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD863F by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD863F by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 2SD863F would you like to use for your alert(s)?
  • Please alert me when 2SD863F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD863F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD863F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD863F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD863F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD863F by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: