Part Details for 2SD882-P by Guangdong Kexin Industrial Co Ltd
Overview of 2SD882-P by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD882-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 500mW 1601A2V 3A SOT-89-3 Bipolar Transistors - BJT ROHS | 10 |
|
$0.0320 / $0.0573 | Buy Now |