Part Details for 2SFT800 by Jewell Modutec
Overview of 2SFT800 by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SFT800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70774758
|
RS | Current Transformer 1.13" dia 600V 10 kV BIL 50-300 Amp current range | Modutec (Jewell Instruments) 2SFT800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8400 / $40.0400 | RFQ |