Part Details for 2SH-P-04-MT-T144 by Adam Technologies Inc
Overview of 2SH-P-04-MT-T144 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT14450-DNU/C | Renesas Electronics Corporation | 56Gb/s PAM4 CDR/Retimer with VCSEL Drivers, Uni-Di | |
HXT14450-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 CDR/Retimer with VCSEL Drivers, Uni-Di | |
HXT14400-DNT | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for 2SH-P-04-MT-T144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2SH-P-04-MT-T144
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.5580 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 2.00mm RoHS: Compliant | 0 |
|
$0.4841 / $1.0140 | Buy Now |