There are no models available for this part yet.
Overview of 2SJ143(2)-S6-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ143-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications, MP-45F, /Bag | |
2SJ143(0)-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications |
Price & Stock for 2SJ143(2)-S6-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-2SJ143(2)-S6-AZ-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 138 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
699 In Stock |
|
$2.1800 | Buy Now | |
DISTI #
2SJ143(2)-S6-AZ
|
Avnet Americas | - Bulk (Alt: 2SJ143(2)-S6-AZ) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 699 Partner Stock |
|
$2.2000 | Buy Now | |
Rochester Electronics | 2SJ143 - Power Field-Effect Transistor, 16A, 60V, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 699 |
|
$1.8700 / $2.2000 | Buy Now |