Part Details for 2SJ218-E by Renesas Electronics Corporation
Overview of 2SJ218-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SJ218-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1174966
|
element14 Asia-Pacific | MOSFET, P, LOGIC, TO-3PFM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1946 / $13.1801 | Buy Now |
DISTI #
1174966
|
Farnell | MOSFET, P, LOGIC, TO-3PFM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$8.3906 / $23.5940 | Buy Now |
Part Details for 2SJ218-E
2SJ218-E CAD Models
2SJ218-E Part Data Attributes:
|
2SJ218-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ218-E
Renesas Electronics Corporation
0.06ohm, POWER, FET, TO-3PFM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PFM | |
Package Description | TO-3PFM, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain-source On Resistance-Max | 0.06 Ω | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |