Part Details for 2SJ327-Z-E1 by Renesas Electronics Corporation
Overview of 2SJ327-Z-E1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ327-Z-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 368 |
|
$3.1796 / $5.7810 | Buy Now |
Part Details for 2SJ327-Z-E1
2SJ327-Z-E1 CAD Models
2SJ327-Z-E1 Part Data Attributes:
|
2SJ327-Z-E1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ327-Z-E1
Renesas Electronics Corporation
TRANSISTOR,MOSFET,P-CHANNEL,60V V(BR)DSS,4A I(D),TO-252VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES |